PS393CPE
vs
DG408DYZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
20.07 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-8 V
-20 V
Neg Supply Voltage-Min (Vsup)
-3 V
-5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Normal Position
NO/NC
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
65 dB
75 dB
On-state Resistance Match-Nom
0.2 Ω
15 Ω
On-state Resistance-Max (Ron)
30 Ω
100 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
1.75 mm
Supply Voltage-Max (Vsup)
8 V
20 V
Supply Voltage-Min (Vsup)
3 V
5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
75 ns
150 ns
Switch-on Time-Max
130 ns
150 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare PS393CPE with alternatives
Compare DG408DYZ with alternatives