PS325CUA
vs
MAX4543EKA-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
MSOP
|
SOT-23
|
Package Description |
TSSOP, TSSOP8,.19
|
SOT-23, 8 PIN
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATES AT 5V VCC
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e4
|
Length |
3 mm
|
2.9 mm
|
Normal Position |
NO/NC
|
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Off-state Isolation-Nom |
72 dB
|
76 dB
|
On-state Resistance-Max (Ron) |
70 Ω
|
60 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.1 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
12 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
75 ns
|
75 ns
|
Switch-on Time-Max |
125 ns
|
100 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
1.625 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
1
|
On-state Resistance Match-Nom |
|
0.8 Ω
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare PS325CUA with alternatives
Compare MAX4543EKA-T with alternatives