PS320EPA vs MAX393ESE-T feature comparison

PS320EPA Pericom Semiconductor Corporation

Buy Now Datasheet

MAX393ESE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP16,.25
Pin Count 8 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T8 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.585 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -8 V -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V -3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NO NO/NC
Number of Channels 1 1
Number of Functions 2 4
Number of Terminals 8 16
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 0.3 Ω 0.3 Ω
On-state Resistance-Max (Ron) 35 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1.75 mm
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 100 ns 75 ns
Switch-on Time-Max 150 ns 130 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY
Moisture Sensitivity Level 1

Compare PS320EPA with alternatives

Compare MAX393ESE-T with alternatives