PS320CSAE
vs
DG211CUE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
TSSOP
Package Description
SOP,
TSSOP, TSSOP16,.25
Pin Count
8
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.9 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
-18 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Channels
1
1
Number of Functions
2
4
Number of Terminals
8
16
Off-state Isolation-Nom
72 dB
70 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
35 Ω
175 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
8 V
18 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
500 ns
Switch-on Time-Max
150 ns
1000 ns
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
Base Number Matches
2
3
Normal Position
NC
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PS320CSAE with alternatives
Compare DG211CUE+ with alternatives