PS308R
vs
1N5407-BC01
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-201AD
DO-201AD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
DO-201AD, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
METALURGICALLY BONDED, LOW LEAKAGE CURRENT
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-201AD
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PS308R with alternatives
Compare 1N5407-BC01 with alternatives