PS302R vs 1N5402A0 feature comparison

PS302R Promax-Johnton Electronic Corporation

Buy Now Datasheet

1N5402A0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-201AD
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare PS302R with alternatives

Compare 1N5402A0 with alternatives