PS2933-1-F3-AX
vs
PS2933-1-F3-A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
350 V
|
350 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
Current Transfer Ratio-Min |
400%
|
|
Current Transfer Ratio-Nom |
2000%
|
2000%
|
Dark Current-Max |
400 nA
|
400 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e4
|
e6
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
|
Power Dissipation-Max |
0.12 W
|
|
Surface Mount |
YES
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
1
|
2
|
Package Description |
|
4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, THIN, ULTRA SMALL, PLASTIC PACKAGE-4
|
|
|
|
Compare PS2933-1-F3-AX with alternatives
Compare PS2933-1-F3-A with alternatives