PS2832-1
vs
PS2832-1
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
|
Package Description |
PLASTIC, SOP-4
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
|
Current Transfer Ratio-Nom |
2000%
|
|
Dark Current-Max |
400 nA
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
2500 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
3
|
|
|
|
|
Compare PS2832-1 with alternatives