PS2732-1N-E3 vs PS2732-1N-E4 feature comparison

PS2732-1N-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

PS2732-1N-E4 California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES CALIFORNIA EASTERN LABORATORIES
Package Description SOP, 4 PIN SOP, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 400% 400%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare PS2732-1N-E3 with alternatives

Compare PS2732-1N-E4 with alternatives