PS2732-1-F3 vs PS2732-1 feature comparison

PS2732-1-F3 California Eastern Laboratories (CEL)

Buy Now Datasheet

PS2732-1 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description PLASTIC, SOP-4 SOP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 4000% 4000%
Dark Current-Max 400 nA 400 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 3 4
Rohs Code No
Additional Feature UL RECOGNIZED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PS2732-1-F3 with alternatives