PS2732-1-E3 vs PS2732-1-F3-A feature comparison

PS2732-1-E3 California Eastern Laboratories (CEL)

Buy Now Datasheet

PS2732-1-F3-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
Package Description PLASTIC, SOP-4 LEAD FREE, PLASTIC, SOP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 4000% 4000%
Dark Current-Max 400 nA 400 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 3 3
Rohs Code Yes
Additional Feature UL RECOGNIZED
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare PS2732-1-E3 with alternatives

Compare PS2732-1-F3-A with alternatives