PS2703-2 vs H11AA4V feature comparison

PS2703-2 NEC Electronics Group

Buy Now Datasheet

H11AA4V Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP MOTOROLA INC
Package Description SOP-8 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 120 V 30 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 150% 150%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 3750 V 7500 V
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 2
Additional Feature VDE APPROVED

Compare PS2703-2 with alternatives

Compare H11AA4V with alternatives