PS2703-1-A vs LTV-702VM feature comparison

PS2703-1-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

LTV-702VM Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD LITE-ON TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, SOP-4 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 120 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 150% 40%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 1
Rohs Code Yes
HTS Code 8541.40.80.00
Samacsys Manufacturer Lite-On

Compare LTV-702VM with alternatives