PS2607L vs TIL196AXSMT&R feature comparison

PS2607L NEC Electronics America Inc

Buy Now Datasheet

TIL196AXSMT&R Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS AMERICA INC ISOCOM COMPONENTS LTD
Package Description DSO-6 SURFACE MOUNT, PLASTIC PACKAGE-16
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 40 V 35 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 2000% 50%
Dark Current-Max 400 nA 100 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 17 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00
JESD-609 Code e3
Terminal Finish TIN

Compare PS2607L with alternatives

Compare TIL196AXSMT&R with alternatives