PS2607L vs PS2607L feature comparison

PS2607L NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS2607L NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description GULL-WING, PLASTIC, DIP-6 DSO-6
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 2000% 2000%
Dark Current-Max 400 nA 400 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 3 3
HTS Code 8541.40.80.00

Compare PS2607L with alternatives

Compare PS2607L with alternatives