PS2606L vs PS2606L feature comparison

PS2606L NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS2606L California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD CALIFORNIA EASTERN LABORATORIES
Package Description GULL-WING, PLASTIC, DIP-6 GULL-WING, PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 300%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 4
HTS Code 8541.40.80.00

Compare PS2606L with alternatives

Compare PS2606L with alternatives