PS2602LM
vs
CNY17-3V-M
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
62.5%
|
|
Forward Current-Max |
0.08 A
|
|
Isolation Voltage-Max |
5000 V
|
|
Number of Elements |
1
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare PS2602LM with alternatives
Compare CNY17-3V-M with alternatives