PS2601LM vs PS2601L feature comparison

PS2601LM California Eastern Laboratories (CEL)

Buy Now Datasheet

PS2601L NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES NEC ELECTRONICS CORP
Package Description DIP-6 SURFACE MOUNT PACKAGE-6
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 62.5% 300%
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 4
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Dark Current-Max 100 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare PS2601LM with alternatives