PS2566L-1-A
vs
PC81411NSZ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
SHARP CORP
|
Package Description |
LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
|
PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
2000%
|
50%
|
Dark Current-Max |
400 nA
|
100 nA
|
Forward Current-Max |
0.08 A
|
0.01 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
1
|
Samacsys Manufacturer |
|
Sharp Microelectronics
|
|
|
|
Compare PS2566L-1-A with alternatives
Compare PC81411NSZ with alternatives