PS2562L2-2-E4-N vs PS2562L-1-V-F4-A feature comparison

PS2562L2-2-E4-N NEC Electronics Group

Buy Now Datasheet

PS2562L-1-V-F4-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 2000% 2000%
Dark Current-Max 400 nA 400 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Package Description LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
Additional Feature VDE APPROVED

Compare PS2562L2-2-E4-N with alternatives