PS2562L2-1-A
vs
WPPC-D410616FD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
WORLD PRODUCTS INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
40 V
60 V
Configuration
SINGLE
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
2000%
160%
Dark Current-Max
400 nA
100 nA
Forward Current-Max
0.08 A
0.05 A
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e1
Number of Elements
1
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-30 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN SILVER COPPER
Base Number Matches
3
1
Package Description
DIP-16
Compare PS2562L2-1-A with alternatives
Compare WPPC-D410616FD with alternatives