PS2561L-2-A vs SFH6286-2T feature comparison

PS2561L-2-A NEC Electronics Group

Buy Now Datasheet

SFH6286-2T Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Package Description LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 200% 100%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e1
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 3

Compare PS2561L-2-A with alternatives

Compare SFH6286-2T with alternatives