PS2561L-1-A
vs
MOC212
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
200%
|
50%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.08 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Base Number Matches |
3
|
8
|
|
|
|
Compare PS2561L-1-A with alternatives