PS2505L-1 vs H11AA4V feature comparison

PS2505L-1 NEC Electronics Group

Buy Now Datasheet

H11AA4V Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP MOTOROLA INC
Package Description GULLWING, PLASTIC, DIP-4 PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 150%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 5000 V 7500 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2

Compare PS2505L-1 with alternatives

Compare H11AA4V with alternatives