PS2505-4
vs
WPPC-D11064FA-TRU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
WORLD PRODUCTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
60 V
Configuration
SEPARATE, 4 CHANNELS
SINGLE
Current Transfer Ratio-Min
80%
Current Transfer Ratio-Nom
80%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5300 V
5000 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
4
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
TIN
Base Number Matches
14
1
Package Description
SMD, 4 PIN
Compare PS2505-4 with alternatives
Compare WPPC-D11064FA-TRU with alternatives