PS2502L-2-A vs TLP620-2 feature comparison

PS2502L-2-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

TLP620-2 Isocom LTD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD ISOCOM LTD
Package Description SURFACE MOUNT, PLASTIC PACKAGE-8 DIP-8
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 40 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 2000%
Dark Current-Max 400 nA 100 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e6
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 3 3
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.15 W
Surface Mount NO