PS2501-1-A
vs
SFH608-3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
SIEMENS A G
|
Package Description |
LEAD FREE, PLASTIC, DIP-4
|
DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
55 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
300%
|
100%
|
Dark Current-Max |
100 nA
|
200 nA
|
Forward Current-Max |
0.08 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
5
|
4
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare SFH608-3 with alternatives