PS2501-1
vs
PC816
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
PLASTIC, DIP-4
DIP-4
Reach Compliance Code
compliant
unknown
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
300%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.08 A
0.05 A
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
5
3
Part Package Code
DIP
Pin Count
4
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
50%
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Compare PS2501-1 with alternatives