PS2501-1 vs PC123YJ0000F feature comparison

PS2501-1 NEC Electronics Group

Buy Now Datasheet

PC123YJ0000F Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP SHARP CORP
Package Description PLASTIC, DIP-4 ROHS COMPLIANT, PLASTIC, DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e6/e2
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 30 1

Compare PS2501-1 with alternatives

Compare PC123YJ0000F with alternatives