PS21965-AT vs PS21265-AP feature comparison

PS21965-AT Powerex Power Semiconductors

Buy Now Datasheet

PS21265-AP Powerex Power Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer POWEREX INC POWEREX INC
Part Package Code DMA DMA
Package Description , ,
Pin Count 25 26
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type AC MOTOR CONTROLLER AC MOTOR CONTROLLER
JESD-30 Code R-XDMA-T25 R-XDMA-T26
Number of Functions 1 1
Number of Terminals 25 26
Output Current-Max 40 A 40 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 16.5 V 18.5 V
Supply Voltage-Min (Vsup) 13.5 V 13 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare PS21965-AT with alternatives

Compare PS21265-AP with alternatives