PS21965-AT
vs
PS21265-AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
POWEREX INC
Part Package Code
DMA
DMA
Package Description
,
,
Pin Count
25
26
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
AC MOTOR CONTROLLER
AC MOTOR CONTROLLER
JESD-30 Code
R-XDMA-T25
R-XDMA-T26
Number of Functions
1
1
Number of Terminals
25
26
Output Current-Max
40 A
40 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
16.5 V
18.5 V
Supply Voltage-Min (Vsup)
13.5 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare PS21965-AT with alternatives
Compare PS21265-AP with alternatives