PS21965-4
vs
PS21965-4
feature comparison
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
POWEREX INC
|
Part Package Code |
DMA
|
DMA
|
Package Description |
,
|
,
|
Pin Count |
25
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
AC MOTOR CONTROLLER
|
AC MOTOR CONTROLLER
|
JESD-30 Code |
R-XDMA-T25
|
R-XDMA-T24
|
Number of Functions |
1
|
1
|
Number of Terminals |
25
|
24
|
Output Current-Max |
40 A
|
40 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
16.5 V
|
18.5 V
|
Supply Voltage-Min (Vsup) |
13 V
|
13 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|