PS21867-A vs PS21867-A feature comparison

PS21867-A Powerex Power Semiconductors

Buy Now Datasheet

PS21867-A Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWEREX INC MITSUBISHI ELECTRIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5V
Analog IC - Other Type AC MOTOR CONTROLLER AC MOTOR CONTROLLER
JESD-30 Code R-XQMA-X41 R-XQMA-X41
Number of Functions 1 1
Number of Terminals 41 41
Output Current-Max 60 A 60 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18.5 V 16.5 V
Supply Voltage-Min (Vsup) 13 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QMA
Pin Count 41
JESD-609 Code e2
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN COPPER