PS21265-AP vs PS21965-AT feature comparison

PS21265-AP Powerex Power Semiconductors

Buy Now Datasheet

PS21965-AT Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer POWEREX INC MITSUBISHI ELECTRIC CORP
Part Package Code DMA DMA
Package Description , ,
Pin Count 26 25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type AC MOTOR CONTROLLER AC MOTOR CONTROLLER
JESD-30 Code R-XDMA-T26 R-XDMA-T25
Number of Functions 1 1
Number of Terminals 26 25
Output Current-Max 40 A 40 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18.5 V 16.5 V
Supply Voltage-Min (Vsup) 13 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes

Compare PS21265-AP with alternatives

Compare PS21965-AT with alternatives