PS1608GT2R50T5-LF vs PS1608GT2-R50-T5 feature comparison

PS1608GT2R50T5-LF Thin Film Technology Corp (TFT)

Buy Now Datasheet

PS1608GT2-R50-T5 Susumu Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP SUSUMU CO LTD
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
Insertion Loss-Max 6 dB 6 dB
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Frequency-Max 20000 MHz 20000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Equivalence Code DIE OR CHIP
RF/Microwave Device Type SPLITTER SPLITTER
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
VSWR-Max 1.7 1.5
Base Number Matches 1 1
Samacsys Manufacturer Susumu

Compare PS1608GT2R50T5-LF with alternatives

Compare PS1608GT2-R50-T5 with alternatives