PS1608GT2-R50-T5
vs
PS1608GT2R50T1-LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SUSUMU CO LTD
|
THIN FILM TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Susumu
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Insertion Loss-Max |
6 dB
|
6 dB
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
20000 MHz
|
20000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
VSWR-Max |
1.5
|
1.7
|
Base Number Matches |
2
|
3
|
Package Equivalence Code |
|
DIE OR CHIP
|
|
|
|
Compare PS1608GT2-R50-T5 with alternatives
Compare PS1608GT2R50T1-LF with alternatives