PS1240P02BT
vs
5335-T002
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
SUMIDA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TDK
|
|
Diameter |
12.2 mm
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
6.5 mm
|
12 mm
|
JESD-609 Code |
e3
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Packing Method |
TAPE AND REEL
|
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Insertion Loss-Max |
|
1 dB
|
Length |
|
8.3 mm
|
Output Impedance |
|
3300 OHM Ω
|
Width |
|
8.3 mm
|
|
|
|
Compare PS1240P02BT with alternatives
Compare 5335-T002 with alternatives