PS07/B1012/2820 BulginBuy Now Datasheet |
PS07/B1031/2830 BulginBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | BULGIN COMPONENTS PLC | BULGIN COMPONENTS PLC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.30 | 8536.69.40.30 |
Connector Type | MAINS POWER CONNECTOR | MAINS POWER CONNECTOR |
Contact Gender | MALE | MALE |
Coupling Type | SNAP | SNAP |
DIN Conformance | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mains Connector Rating | 10A, 250VAC | 10A, 250VAC |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mounting Type | PANEL | PANEL |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 3 | 3 |
Base Number Matches | 1 | 1 |