PS-4PF-D4T1-PKL1 vs MMT-102-01-S-DV-FR feature comparison

PS-4PF-D4T1-PKL1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

MMT-102-01-S-DV-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.2 inch 0.157 inch
Body Depth 0.098 inch 0.118 inch
Body Length 0.2 inch 0.157 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.78 mm
Plating Thickness 4u inch 30u inch
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination Matte Tin (Sn)
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A

Compare PS-4PF-D4T1-PKL1 with alternatives

Compare MMT-102-01-S-DV-FR with alternatives