PRUSB05UBK-T7 vs PJSOT05T/R7 feature comparison

PRUSB05UBK-T7 ProTek Devices

Buy Now Datasheet

PJSOT05T/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES PAN JIT INTERNATIONAL INC
Package Description DFN-14 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-12-31
Additional Feature ULTRA LOW CAPACITANCE
Breakdown Voltage-Min 6 V 6 V
Clamping Voltage-Max 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-N14 R-PDSO-G3
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 14 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 5 V 5 V
Reverse Current-Max 5 µA
Reverse Test Voltage 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PRUSB05UBK-T7 with alternatives

Compare PJSOT05T/R7 with alternatives