PRPC028SBBN-M71RC vs 890-70-028-20-006101 feature comparison

PRPC028SBBN-M71RC Sullins Connector Solutions

Buy Now Datasheet

890-70-028-20-006101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.1 inch
Body Depth 0.158 inch 0.1 inch
Body Length 2.8 inch 2.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.22 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1
Durability 100 Cycles
Mounting Option 1 LOCKING

Compare PRPC028SBBN-M71RC with alternatives

Compare 890-70-028-20-006101 with alternatives