PRNF18BND562R vs RNF18ABD562R feature comparison

PRNF18BND562R SEI Stackpole Electronics Inc

Buy Now Datasheet

RNF18ABD562R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.45 mm 0.45 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.8 mm 1.8 mm
Package Length 3.3 mm 3.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 562 Ω 562 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare PRNF18BND562R with alternatives

Compare RNF18ABD562R with alternatives