PRNF18ANT357R vs PRNF18BNT357R feature comparison

PRNF18ANT357R SEI Stackpole Electronics Inc

Buy Now Datasheet

PRNF18BNT357R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.45 mm 0.45 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.8 mm 1.8 mm
Package Length 3.3 mm 3.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape Tape
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 357 Ω 357 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF RNF
Technology METAL FILM METAL FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare PRNF18ANT357R with alternatives

Compare PRNF18BNT357R with alternatives