PRNF14FNC133K vs NMR25F1333TRF feature comparison

PRNF14FNC133K SEI Stackpole Electronics Inc

Buy Now Datasheet

NMR25F1333TRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC NIC COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.56 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.4 mm
Package Length 6.35 mm 6.4 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Tape TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 133000 Ω 133000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF NMR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED, ROHS COMPLIANT
HTS Code 8533.21.00.70
Additional Feature PRECISION; STANDARD: MIL-R-10509E
Lead Length 25 mm
Manufacturer Series NMR
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Reference Standard MIL-R-10509
Surface Mount NO
Terminal Shape WIRE

Compare PRNF14FNC133K with alternatives

Compare NMR25F1333TRF with alternatives