PRNF14FAD8K87 vs RN55D8871F feature comparison

PRNF14FAD8K87 SEI Stackpole Electronics Inc

Buy Now Datasheet

RN55D8871F TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION PRECISION
Construction Tubular Cylindrical
JESD-609 Code e3 e0
Lead Diameter 0.56 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 2.35 mm 2.3 mm
Package Length 6.35 mm 6.4 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 8870 Ω 8870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 200 V
Base Number Matches 1 3
Pbfree Code No
Package Description AXIAL LEADED
Lead Length 38.1 mm
Manufacturer Series RN
Reference Standard MIL-R-10509
Series RN

Compare PRNF14FAD8K87 with alternatives