PRNF14FAC274R vs RN1/4T22741%T feature comparison

PRNF14FAC274R SEI Stackpole Electronics Inc

Buy Now Datasheet

RN1/4T22741%T SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Construction Tubular Flame Retardant
JESD-609 Code e3
Lead Diameter 0.56 mm 0.56 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 274 Ω 274 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Lead Length 28 mm
Series RN1/4(50TC,1%)

Compare PRNF14FAC274R with alternatives

Compare RN1/4T22741%T with alternatives