PRNF14DNC909K vs RN1/4T2909K0.5%R feature comparison

PRNF14DNC909K SEI Stackpole Electronics Inc

Buy Now Datasheet

RN1/4T2909K0.5%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Flame Retardant
JESD-609 Code e3
Lead Diameter 0.56 mm 0.56 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 909000 Ω 909000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF RN1/4(50TC,.5%)
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Lead Length 28 mm
Manufacturer Series RN1/4(50TC,.5%)

Compare PRNF14DNC909K with alternatives

Compare RN1/4T2909K0.5%R with alternatives