PRM1/4X-103-JT
vs
PRM1/4X-103-JTQ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Additional Feature |
INCREASED POWER
|
INCREASED POWER
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e0/e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.79 mm
|
2.79 mm
|
Package Length |
6.55 mm
|
6.55 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
3.81 mm
|
3.81 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2615
|
2615
|
Surface Mount |
YES
|
YES
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
120 ppm/°C
|
120 ppm/°C
|
Terminal Finish |
TIN LEAD/MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Tolerance |
5%
|
5%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare PRM1/4X-103-JT with alternatives
Compare PRM1/4X-103-JTQ with alternatives