PRM1/4-103-JBQ
vs
PRM1/4B-103-JTW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Rectangular
Chip
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.79 mm
2.79 mm
Package Length
6.55 mm
6.55 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.81 mm
3.81 mm
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2615
2615
Surface Mount
YES
YES
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
100 ppm/°C
120 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Tolerance
5%
5%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Additional Feature
NON-INDUCTIVE
Compare PRM1/4-103-JBQ with alternatives
Compare PRM1/4B-103-JTW with alternatives