PRLL5818 vs PRLL5818,115 feature comparison

PRLL5818 North American Philips Discrete Products Div

Buy Now Datasheet

PRLL5818,115 Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.33 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 5 2
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Manufacturer Package Code SOD87
HTS Code 8541.10.00.80
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Terminal Form WRAP AROUND
Terminal Position END

Compare PRLL5818,115 with alternatives